UPM2W100MHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 624
Unit Price: kr.7.35000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 123
Unit Price: kr.13.44000
Datasheet

Similar


Panasonic Industry
In Stock: 2.964
Unit Price: kr.9.70000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.35082
Datasheet

Similar


Panasonic Industry
In Stock: 918
Unit Price: kr.10.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.10.59000
Datasheet

Similar


Panasonic Industry
In Stock: 983
Unit Price: kr.10.90000
Datasheet

Similar


Panasonic Industry
In Stock: 6.556
Unit Price: kr.7.93000
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2W100MHD

DigiKey Part Number
UPM2W100MHD-ND
Manufacturer
Manufacturer Product Number
UPM2W100MHD
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2W100MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
144 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes