UVZ2W100MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 1.284
Unit Price: kr.8.43000
Datasheet

Upgrade


Nichicon
In Stock: 1.276
Unit Price: kr.13.06000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 624
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 20
Unit Price: kr.13.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 494
Unit Price: kr.12.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.11012

Parametric Equivalent


Nichicon
In Stock: 772
Unit Price: kr.9.89000
Datasheet

Direct


Rubycon
In Stock: 660
Unit Price: kr.9.64000
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2W100MHD

DigiKey Part Number
493-1458-ND
Manufacturer
Manufacturer Product Number
UVZ2W100MHD
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2W100MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
104 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.64700kr.46.47
50kr.3.54280kr.177.14
100kr.3.19220kr.319.22
500kr.2.58874kr.1,294.37
1.000kr.2.39861kr.2,398.61
2.500kr.2.19572kr.5,489.30
5.000kr.2.07208kr.10,360.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250