
EEU-EB2E101S | |
|---|---|
DigiKey Part Number | P5929-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2E101S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2E101S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG101 | Panasonic Industry | 249 | P5871-ND | kr.15.77000 | Similar |
| EEU-EB2E101SB | Panasonic Industry | 140 | 10-EEU-EB2E101SBCT-ND | kr.18.20000 | Parametric Equivalent |
| UCA2E101MHD6 | Nichicon | 199 | 493-16691-ND | kr.18.08000 | Direct |
| UPT2E101MHD | Nichicon | 186 | 493-5688-ND | kr.16.73000 | Similar |
| EGXM401ELL101MM25S | Chemi-Con | 465 | 565-EGXM401ELL101MM25S-ND | kr.23.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.11.90300 | kr.119.03 |
| 50 | kr.9.42020 | kr.471.01 |
| 100 | kr.8.63560 | kr.863.56 |
| 500 | kr.7.28740 | kr.3,643.70 |
| 1.000 | kr.6.86319 | kr.6,863.19 |
| 2.500 | kr.6.41080 | kr.16,027.00 |
| 5.000 | kr.6.13532 | kr.30,676.60 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |

