
EEU-ED2E101 | |
|---|---|
DigiKey Part Number | P13529-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E101 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.10300 | kr.121.03 |
| 50 | kr.9.58860 | kr.479.43 |
| 100 | kr.8.79420 | kr.879.42 |
| 500 | kr.7.42960 | kr.3,714.80 |
| 1.000 | kr.7.00018 | kr.7,000.18 |
| 2.500 | kr.6.54222 | kr.16,355.55 |
| 5.000 | kr.6.26346 | kr.31,317.30 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

