Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar

EEU-ED2E101S | |
|---|---|
DigiKey Part Number | P13530-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E101S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E101S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG101 | Panasonic Industry | 249 | P5871-ND | kr.15.77000 | Similar |
| EEU-EB2E101 | Panasonic Industry | 0 | P5928-ND | kr.17.44000 | Similar |
| EEU-EB2E101S | Panasonic Industry | 480 | P5929-ND | kr.17.88000 | Similar |
| EEU-ED2E101 | Panasonic Industry | 1.876 | P13529-ND | kr.18.33000 | Similar |
| EEU-ED2E101SB | Panasonic Industry | 0 | EEU-ED2E101SB-ND | kr.7.56072 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| 10 | kr.12.52500 | kr.125.25 |
| 50 | kr.9.93040 | kr.496.52 |
| 100 | kr.9.11180 | kr.911.18 |
| 500 | kr.7.70470 | kr.3,852.35 |
| 1.000 | kr.7.26215 | kr.7,262.15 |
| 2.500 | kr.6.79011 | kr.16,975.28 |
| 5.000 | kr.6.50270 | kr.32,513.50 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |












