Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

EEU-EB2E101 | |
|---|---|
DigiKey Part Number | P5928-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2E101 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2E101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.11.46300 | kr.114.63 |
| 50 | kr.9.06120 | kr.453.06 |
| 100 | kr.8.30290 | kr.830.29 |
| 500 | kr.6.99924 | kr.3,499.62 |
| 1.000 | kr.6.58891 | kr.6,588.91 |
| 2.500 | kr.6.15137 | kr.15,378.42 |
| 5.000 | kr.5.88497 | kr.29,424.85 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |














