Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

EEE-HA1H3R3AR | |
|---|---|
DigiKey Part Number | PCE4674TR-ND - Tape & Reel (TR) PCE4674CT-ND - Cut Tape (CT) PCE4674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H3R3AR |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H3R3AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45200 | kr.14.52 |
| 50 | kr.1.06140 | kr.53.07 |
| 100 | kr.0.93770 | kr.93.77 |
| 500 | kr.0.72340 | kr.361.70 |
| 1.000 | kr.0.65575 | kr.655.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58842 | kr.1,176.84 |
| 4.000 | kr.0.54245 | kr.2,169.80 |
| 6.000 | kr.0.51924 | kr.3,115.44 |
| 10.000 | kr.0.49336 | kr.4,933.60 |
| 14.000 | kr.0.47815 | kr.6,694.10 |
| 20.000 | kr.0.46344 | kr.9,268.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |











