



UUD1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-2296-2-ND - Tape & Reel (TR) 493-2296-1-ND - Cut Tape (CT) 493-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H3R3MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.35800 | kr.67.90 |
| 100 | kr.1.20430 | kr.120.43 |
| 500 | kr.0.93826 | kr.469.13 |
| 1.000 | kr.0.85423 | kr.854.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78424 | kr.1,568.48 |
| 4.000 | kr.0.72606 | kr.2,904.24 |
| 6.000 | kr.0.69670 | kr.4,180.20 |
| 10.000 | kr.0.66397 | kr.6,639.70 |
| 14.000 | kr.0.64472 | kr.9,026.08 |
| 20.000 | kr.0.62613 | kr.12,522.60 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

