



UUQ1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-17493-2-ND - Tape & Reel (TR) 493-17493-1-ND - Cut Tape (CT) 493-17493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H3R3MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.46840 | kr.73.42 |
| 100 | kr.1.30350 | kr.130.35 |
| 500 | kr.1.01948 | kr.509.74 |
| 1.000 | kr.0.92963 | kr.929.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85495 | kr.1,709.90 |
| 4.000 | kr.0.79283 | kr.3,171.32 |
| 6.000 | kr.0.76150 | kr.4,569.00 |
| 10.000 | kr.0.72655 | kr.7,265.50 |
| 14.000 | kr.0.70601 | kr.9,884.14 |
| 20.000 | kr.0.68617 | kr.13,723.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

