



UZT1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-10181-2-ND - Tape & Reel (TR) 493-10181-1-ND - Cut Tape (CT) 493-10181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H3R3MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 18 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H3R3MCL1GB | Nichicon | 3.055 | 493-10067-1-ND | kr.5.77000 | Direct |
| UUL1H3R3MCL1GS | Nichicon | 1.163 | 493-9525-1-ND | kr.5.01000 | Similar |
| EEE-FC1H3R3R | Panasonic Industry | 4.605 | PCE4019CT-ND | kr.2.47000 | Similar |
| EEE-HA1H3R3R | Panasonic Industry | 188 | PCE4219CT-ND | kr.2.16000 | Similar |
| EEE-HB1H3R3R | Panasonic Industry | 4.775 | PCE4146CT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.23300 | kr.32.33 |
| 50 | kr.2.43080 | kr.121.54 |
| 100 | kr.2.17650 | kr.217.65 |
| 500 | kr.1.73754 | kr.868.77 |
| 1.000 | kr.1.59914 | kr.1,599.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48413 | kr.2,968.26 |
| 4.000 | kr.1.38852 | kr.5,554.08 |
| 6.000 | kr.1.34030 | kr.8,041.80 |
| 10.000 | kr.1.28654 | kr.12,865.40 |
| 14.000 | kr.1.25495 | kr.17,569.30 |
| 20.000 | kr.1.22443 | kr.24,488.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

