
EMVE500ARA3R3MD55G | |
---|---|
DigiKey Part Number | 565-EMVE500ARA3R3MD55GTR-ND - Tape & Reel (TR) 565-EMVE500ARA3R3MD55GCT-ND - Cut Tape (CT) 565-EMVE500ARA3R3MD55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA3R3MD55G |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.17800 | kr.11.78 |
50 | kr.0.85880 | kr.42.94 |
100 | kr.0.75710 | kr.75.71 |
500 | kr.0.58010 | kr.290.05 |
1.000 | kr.0.52403 | kr.524.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.45469 | kr.909.38 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |