Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

ECA-2WHG220B | |
|---|---|
DigiKey Part Number | 10-ECA-2WHG220BCT-ND - Cut Tape (CT) 10-ECA-2WHG220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG220B |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 172.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2W220SB | Panasonic Industry | 181 | 10-EEU-ED2W220SBCT-ND | kr.15.64000 | Direct |
| EEU-EB2W220 | Panasonic Industry | 177 | P5947-ND | kr.15.32000 | Similar |
| EEU-EB2W220S | Panasonic Industry | 0 | P5948-ND | kr.17.44000 | Similar |
| EEU-ED2W220S | Panasonic Industry | 1.757 | P13560-ND | kr.15.38000 | Similar |
| EEU-EE2W220S | Panasonic Industry | 2.675 | P13674-ND | kr.15.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.23000 | kr.14.23 |
| 10 | kr.9.37100 | kr.93.71 |
| 50 | kr.7.33940 | kr.366.97 |
| 100 | kr.6.69720 | kr.669.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.90052 | kr.1,475.13 |
| 500 | kr.5.48990 | kr.2,744.95 |
| 750 | kr.5.28261 | kr.3,961.96 |
| 1.250 | kr.5.05144 | kr.6,314.30 |
| 1.750 | kr.4.91563 | kr.8,602.35 |
| 2.500 | kr.4.78442 | kr.11,961.05 |
| Unit Price without VAT: | kr.14.23000 |
|---|---|
| Unit Price with VAT: | kr.17.78750 |













