22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCS2W220MHD1TN

DigiKey Part Number
493-13300-1-ND - Cut Tape (CT)
493-13300-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2W220MHD1TN
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2W220MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
365 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.25000kr.11.25
10kr.7.30400kr.73.04
50kr.5.65960kr.282.98
100kr.5.14080kr.514.08
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.58588kr.1,146.47
500kr.4.24752kr.2,123.76
750kr.4.07671kr.3,057.53
1.250kr.3.88630kr.4,857.88
1.750kr.3.77441kr.6,605.22
2.500kr.3.66626kr.9,165.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.25000
Unit Price with VAT:kr.14.06250