UCA2W220MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 5.537
Unit Price: kr.10.32000
Datasheet

Similar


Nichicon
In Stock: 335
Unit Price: kr.13.40000
Datasheet

Similar


Nichicon
In Stock: 480
Unit Price: kr.14.36000
Datasheet

Similar


Nichicon
In Stock: 5.308
Unit Price: kr.14.74000
Datasheet

Similar


Nichicon
In Stock: 4.618
Unit Price: kr.10.51000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.17.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.9.84160
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.5.52997
Datasheet

Similar


Panasonic Industry
In Stock: 125.126
Unit Price: kr.13.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.14.23000
Datasheet

Similar


Panasonic Industry
In Stock: 177
Unit Price: kr.15.32000
Datasheet

Similar


Panasonic Industry
In Stock: 1.757
Unit Price: kr.15.38000
Datasheet

Similar


Panasonic Industry
In Stock: 181
Unit Price: kr.15.64000
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2W220MHD6

DigiKey Part Number
493-14921-ND
Manufacturer
Manufacturer Product Number
UCA2W220MHD6
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2W220MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
560 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2W220MHDNichicon5.537493-5884-NDkr.10.32000MFR Recommended
UCA2W220MHDNichicon335493-14920-NDkr.13.40000Similar
UPT2W220MHDNichicon480493-11202-NDkr.14.36000Similar
UPW2W220MHDNichicon5.308493-2070-NDkr.14.74000Similar
UVY2W220MHDNichicon4.618493-14518-NDkr.10.51000Similar
Obsolete
Marketplace Stock: 374 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

374In Stock
Ships from WEC