450BXC22MEFCGC16X20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 973
Unit Price: kr.12.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 650
Unit Price: kr.16.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.515
Unit Price: kr.14.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.5.73326
Datasheet

Parametric Equivalent


Nichicon
In Stock: 379
Unit Price: kr.18.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 804
Unit Price: kr.18.85000
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC22MEFCGC16X20

DigiKey Part Number
1189-450BXC22MEFCGC16X20CT-ND - Cut Tape (CT)
1189-450BXC22MEFCGC16X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
450BXC22MEFCGC16X20
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC22MEFCGC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
304 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXC22MEFC16X20Rubycon9731189-4008-NDkr.12.63000Parametric Equivalent
450LLE22MEFC16X20Rubycon6501189-2297-NDkr.16.28000Parametric Equivalent
B43890A5226M000TDK2.515495-B43890A5226M000-NDkr.14.87000Parametric Equivalent
B43890A5226M009TDK0495-B43890A5226M009-NDkr.5.73326Parametric Equivalent
ULD2W220MHD6Nichicon379493-17649-NDkr.18.59000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.04000kr.14.04
10kr.9.19800kr.91.98
50kr.7.18560kr.359.28
100kr.6.54910kr.654.91
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.86872kr.1,467.18
500kr.5.45426kr.2,727.13
750kr.5.24492kr.3,933.69
1.250kr.5.01165kr.6,264.56
1.750kr.4.87453kr.8,530.43
2.500kr.4.74204kr.11,855.10
Manufacturers Standard Package
Unit Price without VAT:kr.14.04000
Unit Price with VAT:kr.17.55000