ECA-2EM100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.464
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 737
Unit Price: kr.4.63000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.76186
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.46916
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 10.412
Unit Price: kr.5.07000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1.568
Unit Price: kr.6.66000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 11.180
Unit Price: kr.6.09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.83000
Datasheet

Upgrade


Rubycon
In Stock: 342
Unit Price: kr.6.28000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.80132
Datasheet

Upgrade


Chemi-Con
In Stock: 2
Unit Price: kr.4.76000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.987
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 1.985
Unit Price: kr.3.74000
Datasheet

Upgrade


KEMET
In Stock: 16.936
Unit Price: kr.4.12000
Datasheet
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-2EM100

ECA-2EM100

DigiKey Part Number
P5334-ND
Manufacturer
Manufacturer Product Number
ECA-2EM100
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EM100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
187 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.85900kr.28.59
50kr.2.14040kr.107.02
200kr.1.72355kr.344.71
600kr.1.48578kr.891.47
1.000kr.1.39670kr.1,396.70
2.600kr.1.25949kr.3,274.67
5.000kr.1.18383kr.5,919.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000