10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401ELL100MJ16S

DigiKey Part Number
565-EKMQ401ELL100MJ16S-ND
Manufacturer
Manufacturer Product Number
EKMQ401ELL100MJ16S
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
115.2 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ401ELL100MJ16SChemi-Con1.957565-4221-NDkr.7.61000Upgrade
400PX10MEFCKC10X16Rubycon9701189-400PX10MEFCKC10X16-NDkr.6.15000Direct
UCY2G100MPDNichicon14.439493-13387-NDkr.6.66000Direct
450BXW10MEFR10X16Rubycon12.0271189-3176-NDkr.10.84000Upgrade
400PX10MEFC10X16Rubycon3421189-400PX10MEFC10X16-NDkr.6.28000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000