10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH106M400AH2AA

DigiKey Part Number
399-15670-ND
Manufacturer
Manufacturer Product Number
ESH106M400AH2AA
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH106M400AH2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
128 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400PX10MEFC10X16Rubycon3421189-400PX10MEFC10X16-NDkr.6.28000Upgrade
EKMQ401ELL100MJ16SChemi-Con2565-EKMQ401ELL100MJ16S-NDkr.4.76000Upgrade
EKXJ401ELL100MJ16SChemi-Con1.957565-4221-NDkr.7.61000Upgrade
UCY2G100MPDNichicon16.439493-13387-NDkr.6.66000Upgrade
In-Stock: 16.926
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.57400kr.25.74
50kr.1.92100kr.96.05
200kr.1.54000kr.308.00
600kr.1.32283kr.793.70
1.000kr.1.24150kr.1,241.50
2.600kr.1.11601kr.2,901.63
5.000kr.1.04685kr.5,234.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000