
ECA-2EM100B | |
|---|---|
DigiKey Part Number | 10-ECA-2EM100BCT-ND - Cut Tape (CT) 10-ECA-2EM100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EM100B |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.91000 | kr.29.10 |
| 50 | kr.2.18100 | kr.109.05 |
| 100 | kr.1.94890 | kr.194.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.52058 | kr.760.29 |
| 1.000 | kr.1.39670 | kr.1,396.70 |
| 1.500 | kr.1.33419 | kr.2,001.29 |
| 2.500 | kr.1.26445 | kr.3,161.12 |
| 3.500 | kr.1.22346 | kr.4,282.11 |
| 5.000 | kr.1.18383 | kr.5,919.15 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

