Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400SXW10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-400SXW10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 400SXW10MEFC10X16 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXW10MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 100.05 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX10MEFCKC10X16 | Rubycon | 970 | 1189-400PX10MEFCKC10X16-ND | kr.6.22000 | Direct |
| 400BXC10MEFC10X16 | Rubycon | 91 | 1189-400BXC10MEFC10X16-ND | kr.6.54000 | Upgrade |
| 450BXW10MEFR10X16 | Rubycon | 1.265 | 1189-3176-ND | kr.10.96000 | Upgrade |
| 400PX10MEFC10X16 | Rubycon | 332 | 1189-400PX10MEFC10X16-ND | kr.6.35000 | Parametric Equivalent |
| 400PX10MEFCT810X16 | Rubycon | 62 | 1189-400PX10MEFCT810X16CT-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82121 | kr.1,821.21 |
| Unit Price without VAT: | kr.1.82121 |
|---|---|
| Unit Price with VAT: | kr.2.27651 |













