DZ2S02700L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 534
Unit Price: kr.2.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.33548
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.570
Unit Price: kr.2.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 968
Unit Price: kr.2.34000
Datasheet

Similar


onsemi
In Stock: 1.551
Unit Price: kr.4.96000
Datasheet
Zener Diode 2.7 V 150 mW ±5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S02700L

DigiKey Part Number
DZ2S02700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S02700L
Description
DIODE ZENER 2.7V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 2.7 V 150 mW ±5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S02700L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63831kr.1,914.93
6.000kr.0.58573kr.3,514.38
9.000kr.0.55872kr.5,028.48
15.000kr.0.52821kr.7,923.15
21.000kr.0.51006kr.10,711.26
30.000kr.0.49236kr.14,770.80
75.000kr.0.48739kr.36,554.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.63831
Unit Price with VAT:kr.0.79789