Zener Diode 2.7 V 500 mW ±7.4% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 500 mW ±7.4% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z2V7T1G

DigiKey Part Number
488-SZMM5Z2V7T1GTR-ND - Tape & Reel (TR)
488-SZMM5Z2V7T1GCT-ND - Cut Tape (CT)
488-SZMM5Z2V7T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z2V7T1G
Description
DIODE ZENER 2.7V 500MW SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±7.4% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z2V7T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.4%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.551
Factory Stock: 318.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.09000kr.20.90
100kr.1.32390kr.132.39
500kr.0.99280kr.496.40
1.000kr.0.88573kr.885.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69395kr.2,081.85
6.000kr.0.63032kr.3,781.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250