
EDZVFHT2R2.7B | |
|---|---|
DigiKey Part Number | EDZVFHT2R2.7BTR-ND - Tape & Reel (TR) EDZVFHT2R2.7BCT-ND - Cut Tape (CT) EDZVFHT2R2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R2.7B |
Description | DIODE ZENER 2.7V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW ±4.07% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R2.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.07% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.98400 | kr.9.84 |
| 100 | kr.0.61210 | kr.61.21 |
| 500 | kr.0.44908 | kr.224.54 |
| 1.000 | kr.0.39628 | kr.396.28 |
| 2.000 | kr.0.35172 | kr.703.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.28248 | kr.2,259.84 |
| 16.000 | kr.0.25582 | kr.4,093.12 |
| 24.000 | kr.0.24223 | kr.5,813.52 |
| 40.000 | kr.0.22695 | kr.9,078.00 |
| 56.000 | kr.0.21789 | kr.12,201.84 |
| 80.000 | kr.0.20909 | kr.16,727.20 |
| 200.000 | kr.0.18978 | kr.37,956.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

