Zener Diode 2.7 V 150 mW Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R2.7B

DigiKey Part Number
EDZVT2R2.7BTR-ND - Tape & Reel (TR)
EDZVT2R2.7BCT-ND - Cut Tape (CT)
EDZVT2R2.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R2.7B
Description
DIODE ZENER 2.7V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 150 mW Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R2.7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B2V7,135Nexperia USA Inc.8.4641727-BZX585-B2V7,135CT-NDkr.1.84000Similar
In-Stock: 6.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
1.000kr.0.39371kr.393.71
2.000kr.0.34911kr.698.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.27971kr.2,237.68
16.000kr.0.25299kr.4,047.84
24.000kr.0.23936kr.5,744.64
40.000kr.0.22404kr.8,961.60
56.000kr.0.21497kr.12,038.32
80.000kr.0.20615kr.16,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750