BZX585-C2V7,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 9.175
Unit Price: kr.2.09000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41572
Datasheet

Similar


onsemi
In Stock: 21.264
Unit Price: kr.0.25360
Datasheet
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C2V7,135

DigiKey Part Number
BZX585-C2V7,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C2V7,135
Description
DIODE ZENER 2.7V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B2V7 RSGTaiwan Semiconductor Corporation01801-BZX584B2V7RSGCT-NDkr.1.39000Similar
CZRU52C2V7Comchip Technology9.175641-1022-1-NDkr.2.09000Similar
CZRUR52C2V7Comchip Technology0CZRUR52C2V7-NDkr.0.41572Similar
MM5Z2V7ST1Gonsemi21.264MM5Z2V7ST1GOS-NDkr.0.25360Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types