Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DZ2J056M0L | |
|---|---|
DigiKey Part Number | DZ2J056M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J056M0L |
Description | DIODE ZENER 5.6V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J056M0L Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C5V6S_R1_00001 | Panjit International Inc. | 15.000 | 3757-BZT52-C5V6S_R1_00001CT-ND | kr.0.82000 | Similar |
| MM3Z5V6ST1G | onsemi | 87.876 | MM3Z5V6ST1GOSCT-ND | kr.1.08000 | Similar |
| SZMM3Z5V6ST1G | onsemi | 56.865 | SZMM3Z5V6ST1GOSCT-ND | kr.2.22000 | Similar |
| TDZTR5.6 | Rohm Semiconductor | 0 | TDZTR5.6CT-ND | kr.3.93000 | Similar |
| TFZFHTR5.6B | Rohm Semiconductor | 0 | TFZFHTR5.6B-ND | kr.0.67578 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.15618 | kr.1,405.62 |
| 15.000 | kr.0.14554 | kr.2,183.10 |
| 21.000 | kr.0.13919 | kr.2,922.99 |
| 30.000 | kr.0.13298 | kr.3,989.40 |
| 75.000 | kr.0.11921 | kr.8,940.75 |
| 150.000 | kr.0.11062 | kr.16,593.00 |
| 300.000 | kr.0.10461 | kr.31,383.00 |
| Unit Price without VAT: | kr.0.15618 |
|---|---|
| Unit Price with VAT: | kr.0.19523 |







