
UDZVFHTE-175.6B | |
|---|---|
DigiKey Part Number | UDZVFHTE-175.6BTR-ND - Tape & Reel (TR) UDZVFHTE-175.6BCT-ND - Cut Tape (CT) UDZVFHTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-175.6B |
Description | DIODE ZENER 5.61V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.61 V 200 mW ±2.13% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-175.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07100 | kr.10.71 |
| 100 | kr.0.66570 | kr.66.57 |
| 500 | kr.0.48882 | kr.244.41 |
| 1.000 | kr.0.43150 | kr.431.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35838 | kr.1,075.14 |
| 6.000 | kr.0.32147 | kr.1,928.82 |
| 9.000 | kr.0.30264 | kr.2,723.76 |
| 15.000 | kr.0.28145 | kr.4,221.75 |
| 21.000 | kr.0.26890 | kr.5,646.90 |
| 30.000 | kr.0.25670 | kr.7,701.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |




