Direct
Similar

TFZGTR5.6B | |
|---|---|
DigiKey Part Number | TFZGTR5.6BTR-ND - Tape & Reel (TR) TFZGTR5.6BCT-ND - Cut Tape (CT) TFZGTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZGTR5.6B |
Description | DIODE ZENER 5.6V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53163 | kr.1,594.89 |
| 6.000 | kr.0.48075 | kr.2,884.50 |
| 9.000 | kr.0.45482 | kr.4,093.38 |
| 15.000 | kr.0.42565 | kr.6,384.75 |
| 21.000 | kr.0.40838 | kr.8,575.98 |
| 30.000 | kr.0.39158 | kr.11,747.40 |
| 75.000 | kr.0.35472 | kr.26,604.00 |
| 150.000 | kr.0.34078 | kr.51,117.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



