


YFZVFHTR5.6B | |
|---|---|
DigiKey Part Number | YFZVFHTR5.6BTR-ND - Tape & Reel (TR) YFZVFHTR5.6BCT-ND - Cut Tape (CT) YFZVFHTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR5.6B |
Description | DIODE ZENER 5.59V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.59 V 500 mW ±2.5% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR5.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88300 | kr.18.83 |
| 100 | kr.1.19000 | kr.119.00 |
| 500 | kr.0.88924 | kr.444.62 |
| 1.000 | kr.0.79212 | kr.792.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66847 | kr.2,005.41 |
| 6.000 | kr.0.60613 | kr.3,636.78 |
| 9.000 | kr.0.57433 | kr.5,168.97 |
| 15.000 | kr.0.53860 | kr.8,079.00 |
| 21.000 | kr.0.51743 | kr.10,866.03 |
| 30.000 | kr.0.49686 | kr.14,905.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

