
UDZVTE-175.6B | |
---|---|
DigiKey Part Number | UDZVTE-175.6BTR-ND - Tape & Reel (TR) UDZVTE-175.6BCT-ND - Cut Tape (CT) UDZVTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-175.6B |
Description | DIODE ZENER 5.6V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-175.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.86400 | kr.8.64 |
100 | kr.0.48640 | kr.48.64 |
500 | kr.0.39040 | kr.195.20 |
1.000 | kr.0.30720 | kr.307.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.24960 | kr.748.80 |
6.000 | kr.0.24604 | kr.1,476.24 |
9.000 | kr.0.24461 | kr.2,201.49 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |