DZ2J05600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.68537
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.574
Unit Price: kr.1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.043
Unit Price: kr.1.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 50.142
Unit Price: kr.1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.828
Unit Price: kr.2.89000
Datasheet
Zener Diode 5.6 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J05600L

DigiKey Part Number
DZ2J05600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J05600L
Description
DIODE ZENER 5.6V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J05600L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53590kr.1,607.70
6.000kr.0.49033kr.2,941.98
9.000kr.0.46692kr.4,202.28
15.000kr.0.44044kr.6,606.60
21.000kr.0.42467kr.8,918.07
30.000kr.0.40930kr.12,279.00
75.000kr.0.39303kr.29,477.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.53590
Unit Price with VAT:kr.0.66988