UC2843BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.476
Unit Price: kr.4.56000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 6.700
Unit Price: kr.7.54460
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Upgrade


Texas Instruments
In Stock: 7.108
Unit Price: kr.6.78000
Datasheet

Upgrade


Texas Instruments
In Stock: 121
Unit Price: kr.11.10000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.449
Unit Price: kr.8.88000
Datasheet

Similar


Texas Instruments
In Stock: 106.844
Unit Price: kr.4.31000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843BDG

DigiKey Part Number
UC2843BDGOS-ND
Manufacturer
Manufacturer Product Number
UC2843BDG
Description
IC REG CTRLR FLYBACK 14SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types