SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843DTR

DigiKey Part Number
296-UC2843DTR-ND - Tape & Reel (TR)
296-UC2843DCT-ND - Cut Tape (CT)
296-UC2843DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843DTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.85600kr.58.56
25kr.5.30440kr.132.61
100kr.4.69380kr.469.38
250kr.4.40296kr.1,100.74
500kr.4.22746kr.2,113.73
1.000kr.4.08314kr.4,083.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.93073kr.9,826.83
5.000kr.3.83889kr.19,194.45
7.500kr.3.79288kr.28,446.60
12.500kr.3.74192kr.46,774.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500