Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843BDR2G

DigiKey Part Number
UC3843BDR2GOSTR-ND - Tape & Reel (TR)
UC3843BDR2GOSCT-ND - Cut Tape (CT)
UC3843BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3843BDR2G
Description
IC REG CTRLR FLYBACK 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3843BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
onsemi
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3843BDRochester Electronics, LLC6.4342156-TL3843BD-NDkr.7.69000Direct
UC3842ADTexas Instruments1.319296-11278-5-NDkr.11.03000Direct
UC3842ADTRTexas Instruments13.352296-UC3842ADCT-NDkr.8.08000Direct
UC3842DRochester Electronics, LLC30.2772156-UC3842D-TI-NDkr.12.37000Direct
UC3842DTRTexas Instruments5.967296-UC3842DTRCT-NDkr.9.29000Direct
In-Stock: 2.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.3.29500kr.32.95
25kr.2.95880kr.73.97
100kr.2.58960kr.258.96
250kr.2.41300kr.603.25
500kr.2.30658kr.1,153.29
1.000kr.2.21889kr.2,218.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06448kr.5,161.20
5.000kr.2.01033kr.10,051.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500