
UC2843ADTR | |
|---|---|
DigiKey Part Number | 296-39518-2-ND - Tape & Reel (TR) 296-39518-1-ND - Cut Tape (CT) 296-39518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843ADTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Topology | Boost, Buck, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 100% | |
Clock Sync | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.89400 | kr.48.94 |
| 25 | kr.4.41760 | kr.110.44 |
| 100 | kr.3.89400 | kr.389.40 |
| 250 | kr.3.64500 | kr.911.25 |
| 500 | kr.3.49486 | kr.1,747.43 |
| 1.000 | kr.3.40477 | kr.3,404.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.24063 | kr.8,101.57 |
| 5.000 | kr.3.16196 | kr.15,809.80 |
| 7.500 | kr.3.12255 | kr.23,419.12 |
| 12.500 | kr.3.07891 | kr.38,486.38 |
| 17.500 | kr.3.05339 | kr.53,434.32 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



