
TL2843DR | |
---|---|
DigiKey Part Number | 296-17541-2-ND - Tape & Reel (TR) 296-17541-1-ND - Cut Tape (CT) 296-17541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2843DR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.45248 | kr.6,131.20 |
5.000 | kr.2.39012 | kr.11,950.60 |
7.500 | kr.2.35889 | kr.17,691.68 |
12.500 | kr.2.32428 | kr.29,053.50 |
17.500 | kr.2.30407 | kr.40,321.22 |
25.000 | kr.2.28462 | kr.57,115.50 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |