Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ51T1 | |
|---|---|
DigiKey Part Number | MMSZ51T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ51T1 |
Description | DIODE ZENER 51V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ51T1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ51T1G | onsemi | 8.636 | 488-MMSZ51T1GCT-ND | kr.1.39000 | Direct |
| BZT52B51-E3-08 | Vishay General Semiconductor - Diodes Division | 13.896 | 112-BZT52B51-E3-08CT-ND | kr.2.92000 | Similar |
| BZT52B51-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B51-E3-18-ND | kr.0.49778 | Similar |
| BZT52B51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B51-G3-08-ND | kr.0.38084 | Similar |
| BZT52B51-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B51-G3-18-ND | kr.0.40173 | Similar |





