Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C51-E3-08

DigiKey Part Number
112-BZT52C51-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C51-E3-08CT-ND - Cut Tape (CT)
112-BZT52C51-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C51-E3-08
Description
DIODE ZENER 51V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C51-AU_R1_000A1Panjit International Inc.3.0003757-BZT52-C51-AU_R1_000A1CT-NDkr.1.01000Similar
CMHZ5262B TR PBFREECentral Semiconductor Corp5.2641514-CMHZ5262BTRPBFREECT-NDkr.4.76000Similar
In-Stock: 14.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
100kr.1.12090kr.112.09
500kr.0.83624kr.418.12
1.000kr.0.74413kr.744.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62692kr.1,880.76
6.000kr.0.56781kr.3,406.86
9.000kr.0.53766kr.4,838.94
15.000kr.0.50378kr.7,556.70
21.000kr.0.48371kr.10,157.91
30.000kr.0.46420kr.13,926.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000