Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5262B-E3-08

DigiKey Part Number
MMSZ5262B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5262B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5262B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5262B-E3-08
Description
DIODE ZENER 51V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5262B TR PBFREECentral Semiconductor Corp5.2641514-CMHZ5262BTRPBFREECT-NDkr.4.76000Parametric Equivalent
In-Stock: 20.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
100kr.1.11900kr.111.90
500kr.0.83486kr.417.43
1.000kr.0.74292kr.742.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62588kr.1,877.64
6.000kr.0.56684kr.3,401.04
9.000kr.0.53674kr.4,830.66
15.000kr.0.50291kr.7,543.65
21.000kr.0.48286kr.10,140.06
30.000kr.0.46338kr.13,901.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000