Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5262B TR PBFREE

DigiKey Part Number
1514-CMHZ5262BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5262BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5262BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5262B TR PBFREE
Description
DIODE ZENER 51V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.93500kr.29.35
100kr.1.88490kr.188.49
500kr.1.43158kr.715.79
1.000kr.1.28531kr.1,285.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09925kr.3,297.75
6.000kr.1.00551kr.6,033.06
9.000kr.0.95775kr.8,619.75
15.000kr.0.90407kr.13,561.05
21.000kr.0.87228kr.18,317.88
30.000kr.0.84139kr.25,241.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000