BZT52B51-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13.896
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49778
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Similar


Diodes Incorporated
In Stock: 5.391
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.044
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 8.636
Unit Price: kr.1.39000
Datasheet
Zener Diode 51 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B51-G3-08

DigiKey Part Number
BZT52B51-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B51-G3-08
Description
DIODE ZENER 51V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B51-E3-08Vishay General Semiconductor - Diodes Division13.896112-BZT52B51-E3-08CT-NDkr.2.92000Parametric Equivalent
BZT52B51-E3-18Vishay General Semiconductor - Diodes Division0BZT52B51-E3-18-NDkr.0.49778Parametric Equivalent
BZT52B51-G3-18Vishay General Semiconductor - Diodes Division0BZT52B51-G3-18-NDkr.0.40173Parametric Equivalent
BZT52C51-7-FDiodes Incorporated5.391BZT52C51-FDICT-NDkr.1.33000Similar
BZT52C51S-7Diodes Incorporated3.044BZT52C51SDICT-NDkr.1.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.38084kr.5,712.60
30.000kr.0.36711kr.11,013.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.38084
Unit Price with VAT:kr.0.47605