MC74VHCT139ADT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.998
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.443
Unit Price: kr.3.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: kr.2.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.10134
Datasheet

Similar


Texas Instruments
In Stock: 37.430
Unit Price: kr.2.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.970
Unit Price: kr.7.67000
Datasheet

Similar


Texas Instruments
In Stock: 4.367
Unit Price: kr.2.28000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT139ADT

DigiKey Part Number
MC74VHCT139ADT-ND
Manufacturer
Manufacturer Product Number
MC74VHCT139ADT
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT139ADT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT139ADTR2Gonsemi4.998488-MC74VHCT139ADTR2GCT-NDkr.3.42000Parametric Equivalent
MC74VHCT139ADTRGonsemi2.443488-MC74VHCT139ADTRGCT-NDkr.3.68000Parametric Equivalent
74AHCT139PW,118Nexperia USA Inc.81727-74AHCT139PW,118CT-NDkr.2.54000Similar
74AHCT139PW-Q100JNexperia USA Inc.01727-74AHCT139PW-Q100JTR-NDkr.1.10134Similar
SN74AHCT139DGVRTexas Instruments37.430296-4669-1-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types