
SN74AHCT139PWR | |
|---|---|
DigiKey Part Number | 296-4671-2-ND - Tape & Reel (TR) 296-4671-1-ND - Cut Tape (CT) 296-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.38720 | kr.34.68 |
| 100 | kr.1.19700 | kr.119.70 |
| 250 | kr.1.10644 | kr.276.61 |
| 500 | kr.1.05156 | kr.525.78 |
| 1.000 | kr.1.00641 | kr.1,006.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96929 | kr.1,938.58 |
| 4.000 | kr.0.93875 | kr.3,755.00 |
| 6.000 | kr.0.92343 | kr.5,540.58 |
| 10.000 | kr.0.90647 | kr.9,064.70 |
| 14.000 | kr.0.89656 | kr.12,551.84 |
| 20.000 | kr.0.88703 | kr.17,740.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

