Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT139PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT139PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT139PW-Q100J |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC139DTR2G | onsemi | 1.452 | MC74VHC139DTR2GOSCT-ND | kr.2.79000 | Similar |
| MC74VHCT139ADT | onsemi | 0 | MC74VHCT139ADT-ND | kr.0.00000 | Similar |
| MC74VHCT139ADTR2 | onsemi | 5.000 | MC74VHCT139ADTROS-ND | kr.0.95100 | Similar |
| MC74VHCT139ADTR2G | onsemi | 4.998 | 488-MC74VHCT139ADTR2GCT-ND | kr.3.42000 | Similar |
| MC74VHCT139ADTRG | onsemi | 2.443 | 488-MC74VHCT139ADTRGCT-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.10134 | kr.2,753.35 |
| Unit Price without VAT: | kr.1.10134 |
|---|---|
| Unit Price with VAT: | kr.1.37668 |



