Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT139PW,118

DigiKey Part Number
1727-74AHCT139PW,118TR-ND - Tape & Reel (TR)
1727-74AHCT139PW,118CT-ND - Cut Tape (CT)
1727-74AHCT139PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT139PW,118
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT139ADTRGonsemi2.443488-MC74VHCT139ADTRGCT-NDkr.3.68000Upgrade
MC74VHCT139ADTR2Gonsemi4.998488-MC74VHCT139ADTR2GCT-NDkr.3.42000Similar
SN74ACT139PWRTexas Instruments3.000296-SN74ACT139PWRCT-NDkr.3.55000Similar
SN74AHCT139DGVRTexas Instruments37.430296-4669-1-NDkr.2.28000Similar
SN74AHCT139PWRochester Electronics, LLC7.9702156-SN74AHCT139PW-NDkr.7.67000Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.75600kr.17.56
25kr.1.56720kr.39.18
100kr.1.35490kr.135.49
250kr.1.25380kr.313.45
500kr.1.19294kr.596.47
1.000kr.1.14279kr.1,142.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.84712kr.2,117.80
5.000kr.0.82121kr.4,106.05
7.500kr.0.80823kr.6,061.73
12.500kr.0.79385kr.9,923.12
17.500kr.0.78545kr.13,745.38
25.000kr.0.77737kr.19,434.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500