Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT139PW

DigiKey Part Number
296-33687-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT139PW
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT139PW Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT139PWRTexas Instruments4.367296-4671-1-NDkr.2.28000Parametric Equivalent
74AHCT139PW,118Nexperia USA Inc.81727-74AHCT139PW,118CT-NDkr.2.54000Similar
74AHCT139PW-Q100JNexperia USA Inc.01727-74AHCT139PW-Q100JTR-NDkr.1.10134Similar
MC74VHCT139ADTRGonsemi2.443488-MC74VHCT139ADTRGCT-NDkr.3.68000Similar
In-Stock: 371
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.54800kr.55.48
90kr.4.47533kr.402.78
180kr.4.25272kr.765.49
270kr.4.14119kr.1,118.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750

Other Suppliers on DigiKey

7.599In Stock
Ships from Rochester Electronics, LLC