FJX1182YTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.080
Unit Price: kr.1.22000
Datasheet

Similar


onsemi
In Stock: 2.528
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 4.846
Unit Price: kr.0.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.496
Unit Price: kr.2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.410
Unit Price: kr.2.05000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.31172
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7.506
Unit Price: kr.1.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.166
Unit Price: kr.3.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.084
Unit Price: kr.1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.579
Unit Price: kr.1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 880
Unit Price: kr.0.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.571
Unit Price: kr.1.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX1182YTF

DigiKey Part Number
FJX1182YTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX1182YTF
Description
TRANS PNP 30V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX1182YTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858AWT1Gonsemi2.080BC858AWT1GOSCT-NDkr.1.22000Similar
BC858BWT1Gonsemi2.528BC858BWT1GOSCT-NDkr.1.15000Similar
MMBT4403WT1Gonsemi4.846MMBT4403WT1GOSCT-NDkr.0.96000Similar
2SA1577T106QRohm Semiconductor2.4962SA1577T106QCT-NDkr.2.05000Similar
2SA1577T106RRohm Semiconductor1.4102SA1577T106RCT-NDkr.2.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes