Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BW-7-F

DigiKey Part Number
31-BC858BW-7-FTR-ND - Tape & Reel (TR)
31-BC858BW-7-FCT-ND - Cut Tape (CT)
31-BC858BW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BW-7-F
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858BE6327HTSA1Infineon Technologies543.066BC858BE6327HTSA1TR-NDkr.0.38040Similar
BC858BW-GComchip Technology2.782641-1828-1-NDkr.1.52000Similar
BC858BWH6327XTSA1Infineon Technologies360.000BC858BWH6327XTSA1TR-NDkr.0.44380Similar
BC858CWH6327XTSA1Infineon Technologies273.000BC858CWH6327XTSA1TR-NDkr.0.38040Similar
BC858W,115Nexperia USA Inc.8801727-6199-1-NDkr.0.82000Similar
In-Stock: 15.084
Factory Stock: 93.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.71000kr.7.10
100kr.0.43870kr.43.87
500kr.0.31864kr.159.32
1.000kr.0.27978kr.279.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23006kr.690.18
6.000kr.0.20493kr.1,229.58
9.000kr.0.19210kr.1,728.90
15.000kr.0.17766kr.2,664.90
21.000kr.0.16910kr.3,551.10
30.000kr.0.16078kr.4,823.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500