Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar



BC859BW,135 | |
|---|---|
DigiKey Part Number | 1727-BC859BW,135TR-ND - Tape & Reel (TR) 1727-BC859BW,135CT-ND - Cut Tape (CT) 1727-BC859BW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC859BW,135 |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC859BW,115 | Nexperia USA Inc. | 0 | 1727-BC859BW,115CT-ND | kr.0.96000 | Parametric Equivalent |
| BC858BW-7-F | Diodes Incorporated | 15.084 | 31-BC858BW-7-FCT-ND | kr.1.15000 | Direct |
| BC858BWT1G | onsemi | 2.528 | BC858BWT1GOSCT-ND | kr.1.15000 | Direct |
| 2SA1588-O,LF | Toshiba Semiconductor and Storage | 0 | 2SA1588-OLFTR-ND | kr.0.31172 | Similar |
| 2SA1588-Y,LF | Toshiba Semiconductor and Storage | 7.506 | 2SA1588-YLFCT-ND | kr.1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.60300 | kr.6.03 |
| 100 | kr.0.37050 | kr.37.05 |
| 500 | kr.0.26832 | kr.134.16 |
| 1.000 | kr.0.23505 | kr.235.05 |
| 2.000 | kr.0.20685 | kr.413.70 |
| 5.000 | kr.0.17624 | kr.881.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14835 | kr.1,483.50 |
| 20.000 | kr.0.13324 | kr.2,664.80 |
| 30.000 | kr.0.12554 | kr.3,766.20 |
| 50.000 | kr.0.11687 | kr.5,843.50 |
| 70.000 | kr.0.11174 | kr.7,821.80 |
| 100.000 | kr.0.10675 | kr.10,675.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |









