
2SA1577T106Q | |
|---|---|
DigiKey Part Number | 2SA1577T106QTR-ND - Tape & Reel (TR) 2SA1577T106QCT-ND - Cut Tape (CT) 2SA1577T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1577T106Q |
Description | TRANS PNP 32V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1577T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1197KT146Q | Rohm Semiconductor | 2.771 | 2SB1197KT146QCT-ND | kr.2.92000 | Similar |
| 2SA1577T106R | Rohm Semiconductor | 1.410 | 2SA1577T106RCT-ND | kr.2.03000 | Parametric Equivalent |
| 2PB1219AS,115 | Nexperia USA Inc. | 5.646 | 1727-6486-1-ND | kr.1.59000 | Direct |
| MMBT4403WT1G | onsemi | 8.206 | MMBT4403WT1GOSCT-ND | kr.0.95000 | Similar |
| MMST4403-7-F | Diodes Incorporated | 2.261 | MMST4403-FDICT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.57352 | kr.286.76 |
| 1.000 | kr.0.50758 | kr.507.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42358 | kr.1,270.74 |
| 6.000 | kr.0.38114 | kr.2,286.84 |
| 9.000 | kr.0.35951 | kr.3,235.59 |
| 15.000 | kr.0.33517 | kr.5,027.55 |
| 21.000 | kr.0.32075 | kr.6,735.75 |
| 30.000 | kr.0.30673 | kr.9,201.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

